Wurth Elektronik 7687709471

100KHZ 1.9MHZ 1.4A 970MA 470¦ÌH 800M¦¸ ¡À20% 1210 , 12MM*12MM*10.5MM
$ 2.573
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7687709471.

Wurth Elektronik

Datasheet6 pages3 years ago

RS (Formerly Allied Electronics)

element14 APAC

Newark

Inventory History

3 month trend:
-3.32%

CAD Models

Download Wurth Elektronik 7687709471 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Shielded Wirewound 470uH 20% 1KHz 12Q-Factor Ferrite 1.2A 0.82Ohm DCR T/R
Inductor Power Semi-Shielded Wirewound 470uH 20% 100KHz 13Q-Factor Ferrite 0.8A 0.95Ohm DCR T/R
General Purpose Inductor, 470uH, 20%, 2 Element, Ferrite-Core, SMD, 4949
TAIYO YUDENNS12555T471MN
Inductor Power Shielded Wirewound 470uH 20% 100KHz 0.8A 0.624Ohm DCR T/R
Inductor Power Shielded Wirewound 470uH 20% 100KHz Ferrite 0.7A 0.705Ohm DCR 4949 T/R
Wurth Elektronik74459247
Surface Mount Power Inductor, We-Pd3 Series, 470 H, 20%, Shielded, 1.08 Ohm, 800 Ma Rohs Compliant: Yes

Descriptions

Descriptions of Wurth Elektronik 7687709471 provided by its distributors.

100KHz 1.9MHz 1.4A 970mA 470¦ÌH 800m¦¸ ¡À20% 1210 , 12mm*12mm*10.5mm
Inductor, Power, 470Uh, 970Ma, 20%; Inductance:470Μh; Rms Current (Irms):970Ma; Inductor Construction:Shielded; Saturation Current (Isat):1.4A; Product Range:We-Pd Hv Series; Inductor Case/Package:-; Dc Resistance Max:0.8Ohm Rohs Compliant: Yes |Würth Elektronik 7687709471
Inductance uH = 470 / Tolerance = ±20 % / Maximum DC Resistance mOhm = 800 / Rated Current mA = 970 / Self-Resonant Frequency MHz = 1.9 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering / Package Type = 1210 / Series = WE-PD / Length mm = 12 / Width mm = 12 / Height mm = 10.5 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)