Wurth Elektronik 74477010

General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
$ 1.542
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74477010.

Wurth Elektronik

Datasheet6 pages4 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.67%

CAD Models

Download Wurth Elektronik 74477010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Shielded Wirewound 10uH 20% 1KHz 16Q-Factor Ferrite 6.5A 0.018Ohm DCR Automotive T/R
Wurth Elektronik7447709100
Power Choke Shielded Wirewound 10uH 20% 1KHz Ferrite 7.1A 0.021Ohm DCR Automotive T/R
Wurth Elektronik7447471100
WE-TIS Shielded Radial Leaded Wire Wound Inductor
Inductor High Current Toroid 10uH/7.9uH 20% 1KHz 6.6A 0.015Ohm DCR RDL
Inductor High Current Toroid 10uH 15% 1KHz 6.6A 15mOhm DCR RDL
Inductor Power Shielded Wirewound 10uH 20% 1KHz Ferrite 4.8A 0.02424Ohm DCR Automotive T/R

Descriptions

Descriptions of Wurth Elektronik 74477010 provided by its distributors.

General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
Inductor, Shielded, 10Uh, 6.6A, Smd; Inductance:10Μh; Rms Current (Irms):6.2A; Inductor Construction:Shielded; Saturation Current (Isat):6.6A; Product Range:We-Pd Series; Inductor Case/Package:-; Dc Resistance Max:0.022Ohm Rohs Compliant: Yes |Würth Elektronik 74477010
Rated inductance = 10 / Inductance uH = 10 / Tolerance = ±20 % / Core = Ferrite / Maximum DC Resistance mOhm = 22 / Rated Current A = 6.2 / Self-Resonant Frequency MHz = 18 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering / Package Type = SMD / Series = WE-PD / Length mm = 12 / Width mm = 12 / Height mm = 8 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)