What’s new: Find the right parts faster with our redesigned experience

Learn more

Wurth Elektronik 7447471100

WE-TIS Shielded Radial Leaded Wire Wound Inductor
$ 1.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7447471100.

Wurth Elektronik

Datasheet7 pages3 years ago

Farnell

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+471%

CAD Models

Download Wurth Elektronik 7447471100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik74477010
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
Inductor Power Shielded Wirewound 10uH 20% 1KHz 16Q-Factor Ferrite 6.5A 0.018Ohm DCR Automotive T/R
Ind Power Shielded Wirewound 10uH 20% 1KHz 24Q-Factor Ferrite 6A T/R
Inductor Power Shielded Wirewound 10uH 20% 1KHz Ferrite 5.4A 18.7mOhm DCR Blister T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 4949
Inductor Power Shielded Wirewound 10uH 20% 1KHz Ferrite 5.4A 0.01872Ohm DCR Automotive T/R

Descriptions

Descriptions of Wurth Elektronik 7447471100 provided by its distributors.

WE-TIS Shielded Radial Leaded Wire Wound Inductor
FIXED IND 10UH 5.1A 22 MOHM TH
INDUCTORS, FIXED, WE-TIS LEAD RAD 1111 10UH 5.1A .0175OHM
WE-TIS Radial Vertical Cylinder 0.433Dia 11.00mm 10muH
1KHz 40MHz 4.2A 5.1A 10¦ÌH 22m¦¸ ¡À20% , 11mm*11.5mm
Wurth Elektronik 10 ¦ÌH, WE-TIS, 5.1A, , 11mm, 5mm
Wurth Elektronik 7447471100 リードインダクタ
Inductor, 10Uh, 4.2A, Radial Leaded; Product Range:We-Tis Series; Inductance:10Μh; Inductor Construction:Shielded; Rms Current (Irms):5.1A; Saturation Current (Isat):4.2A; Dc Resistance Max:0.022Ohm; Inductance Tolerance:± 20% Rohs Compliant: Yes |Würth Elektronik 7447471100

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)