Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 2000-100-H-RC

Inductor High Current Toroid 10uH 15% 1KHz 6.6A 15mOhm DCR RDL

$ 1.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2000-100-H-RC.

JRH Electronics

Datasheet2 pages7 years ago

Newark

_legacy Avnet

Inventory History

3 month trend:
-1.41%

CAD Models

Download Bourns 2000-100-H-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor High Current Toroid 10uH/7.6uH 15% 1KHz 9.9A 0.012Ohm DCR RDL
Bourns2101-V-RC
1KHz 10.8A 10μH 6mΩ ±15% vertical mounting,Through hole mounting 11.43mm(width)*11.43mm(height)
Bourns2101-H-RC
Toroidal Inductor, 10Uh, 10.8A, 15%; |Bourns Jw Miller 2101-H-RC
Wurth Elektronik744772100
Power Choke Unshielded Wirewound 10uH 15% 1KHz Ferrite 4.2A 0.04Ohm DCR RDL Tray
API Delevan4922-13L
General Purpose Inductor, 10uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
API Delevan4922R-13L
Ind Power Unshielded Wirewound 10uH 15% 10kHz Ferrite 2.36A T/R

Descriptions

Descriptions of Bourns 2000-100-H-RC provided by its distributors.

Inductor High Current Toroid 10uH 15% 1KHz 6.6A 15mOhm DCR RDL
1KHz 6.6A 10μH 15mΩ ±15% horizontal mounting,Through hole mounting 17.27mm*10.414mm*10.41mm
FIXED IND 10UH 6.6A 15 MOHM TH
General Purpose Inductor, 10uH, 20%, 1 Element
2000 Radial Horizontal (Open) 0.680Dia 17.27mm 10muH
6.6A 10uH ±20% Plugin,D=17.3mm Power Inductors ROHS
TOROIDAL INDUCTOR, 10UH, 6.6A, 15%; Indu; TOROIDAL INDUCTOR, 10UH, 6.6A, 15%; Inductance:10µH; Inductance Tolerance:± 15%; DC Resistance Max:0.015ohm; DC Current Rating:6.6A; Inductor Case Style:Radial Leaded; No. of Pins:2; Lead Spacing:14.224mm; Current Rating:6.6A

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2000-100-H-RC.