Wurth Elektronik 74437356015

100KHZ 32MHZ 21A 10.6A 1.5¦ÌH 13.3M¦¸ ¡À20% 8030 , 9.2MM*8.5MM*3MM
$ 1.404
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74437356015.

Wurth Elektronik

Datasheet7 pages4 years ago

Farnell

Newark

Inventory History

3 month trend:
-2.95%

CAD Models

Download Wurth Elektronik 74437356015 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Shielded/Molded Wirewound 1.5uH 20% 100KHz Powdered Iron 11A 0.01Ohm DCR T/R
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 11A 0.0107Ohm DCR T/R
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz 15Q-Factor Carbonyl Powder 12A 0.009Ohm DCR Automotive T/R
Ind Power Shielded Wirewound 1.5uH 20% 100KHz Iron 15A T/R
Wurth Elektronik74437349015
Inductor, 1.5Uh, Shielded, 8A Rohs Compliant: Yes |Würth Elektronik 74437349015
Wurth Elektronik744316150
FIXED IND 1.5UH 9A 8.15 MOHM SMD / 1.5 µH Shielded Wirewound Inductor 9 A 8.15mOhm 2-SMD

Descriptions

Descriptions of Wurth Elektronik 74437356015 provided by its distributors.

100KHz 32MHz 21A 10.6A 1.5¦ÌH 13.3m¦¸ ¡À20% 8030 , 9.2mm*8.5mm*3mm
FIXED IND 1.5UH 10.6A 0.0133OHM
WE-LHMI Nonstandard 0.362Lx0.335W 9.20mmx8.50mm 1.5muH
Wurth Elektronik 74437356015 贴片电感
RS APAC
Inductor, 1.5Uh, 10.6A, 20%, Shld; Inductance:1.5Μh; Rms Current (Irms):10.6A; Inductor Construction:Shielded; Saturation Current (Isat):21A; Product Range:We-Lhmi Series; Power Inductor Case:9.7Mm X 8.5Mm X 3Mm; Dc Resistance Rohs Compliant: Yes |Würth Elektronik 74437356015

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)