Wurth Elektronik 7447629330

WE-GFH High Frequency SMT Inductor
$ 0.275
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7447629330.

Wurth Elektronik

Datasheet6 pages5 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-2.82%

CAD Models

Download Wurth Elektronik 7447629330 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 week ago)
YEOL3 = Estimated lifetime 2-5 years

Related Parts

TAIYO YUDENCBC2016T330K
Inductor Power Chip Wirewound 33uH 10% 2.52MHz Ferrite 0.22A 3.64Ohm DCR 0806 T/R
FIXED IND 33UH 240MA 1.43 OHM / Inductors for Decoupling Circuits Wound Ferrite
Inductor Power Unshielded Wirewound 33uH 10% 2.52MHz 15Q-Factor Ferrite 240mA 1.43Ohm DCR 1210 Blister T/R
TAIYO YUDENCB2016T330K
Inductor Power Chip Wirewound 33uH 10% 2.52MHz Ferrite 0.27A 2.21Ohm DCR 0806 T/R
Inductor Power Unshielded Wirewound 33uH 10% 2.52MHz 15Q-Factor Ferrite 240mA 1.43Ohm DCR 1210 Automotive T/R
Inductor RF Wirewound 33uH 10% 100KHz 10Q-Factor Ferrite 0.22A 5Ohm DCR 1210 T/R

Descriptions

Descriptions of Wurth Elektronik 7447629330 provided by its distributors.

WE-GFH High Frequency SMT Inductor
Surface Mount High Frequency Inductor, We-Gfh Series, 33 H, 10%, 1008 [2520 Metric], 22 Mhz Rohs Compliant: Yes |Würth Elektronik 7447629330
INDUCTOR, 33UH, 10%, 0.21A, 22MHZ, 1008; Inductance: 33µH; Product Range: WE-GFH Series; DC Current Rating: 210mA; High Frequency Inductor Case: 1008 [2520 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 5ohm; In

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)