Wurth Elektronik 744762333A

WE-RFI SMT Ferrite Inductor
$ 0.327
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744762333A.

Farnell

Datasheet7 pages4 years ago

element14 APAC

Newark

Inventory History

3 month trend:
-0.19%

CAD Models

Download Wurth Elektronik 744762333A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik744760333A
FIXED IND 3.3UH 210MA 2.3 OHM / WE-RFI Ferrite SMD Inductor
Inductor RF Wirewound 3.3uH 5% 7.9MHz 15Q-Factor Ferrite 0.175A 2.3Ohm DCR 0805 T/R
Inductor RF Wirewound 3.3uH 5% 7.9MHz Ferrite 0.2A 1.8Ohm DCR 0603 T/R
General Purpose Inductor, 3.3uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
Inductor RF Chip Unshielded Wirewound 3.3uH 5% 7.96MHz 30Q-Factor Ferrite 185mA 1.9Ohm DCR 1008 T/R
Ind Chip Molded Wirewound 3.3uH 5% 7.96MHz 30Q-Factor Ferrite 180mA 1210 T/R

Descriptions

Descriptions of Wurth Elektronik 744762333A provided by its distributors.

WE-RFI SMT Ferrite Inductor
7.96MHz 80MHz 185mA 20@7.96MHz 3.3¦ÌH 2.85¦¸ ¡À5% 1008 2.6mm*2.1mm*1.9mm
FIXED IND 3.3UH 185MA 2.85OHM SM
WE-RFI 1008 (2520Metric) 0.102Lx0.083W 2.60mmx2.10mm 3.3muH
Wurth Elektronik 744762333A パワーインダクタ
INDUCTOR, 1008, 3.3UH, 0.185A, RF; Inductance: 3.3µH; Product Range: WE-RFI Series; DC Current Rating: 185mA; High Frequency Inductor Case: 1008 [2520 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 2.85ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 80MHz; SVHC: No SVHC (15-Jan-2019); Inductor Case Style: 1008 [2520 Metric]

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)