Wurth Elektronik 744761087C

250MHZ 4.6GHZ 700MA 28@250MHZ 8.7NH 100M¦¸ ¡À5% 0603 1.65MM*1.15MM*1.1MM
$ 0.276

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744761087C.

Newark

Datasheet1 page14 years ago
Datasheet1 page19 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Related Parts

General Purpose Inductor, 0.0087uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Wurth Elektronik744761082C
250MHz 4.7GHz 700mA 28@250MHz 8.2nH 100m¦¸ ¡À5% 0603 1.65mm*1.15mm*1.1mm
Inductor RF Wirewound 0.009uH 5% 250MHz 25Q-Factor Ceramic 0.68A 0.1Ohm DCR 0402 T/R
Fixed Inductor 0402 8.2nH ±5% 680mA 100mΩ 4.4GHz 25@250MHz
Inductor Chip Wirewound 8.2nH 5% 250MHz 25Q-Factor Ceramic 680mA 104mOhm DCR 0402 T/R
Inductor RF Wirewound 0.0082uH 5% 250MHz 30Q-Factor Alumina 0.7A 0.1Ohm DCR 0603 T/R

Descriptions

Descriptions of Wurth Elektronik 744761087C provided by its distributors.

250MHz 4.6GHz 700mA 28@250MHz 8.7nH 100m¦¸ ¡À5% 0603 1.65mm*1.15mm*1.1mm
WE-KI 0603 (1608Metric) 0.065Lx0.045W 1.65mmx1.15mm 8.7nH
FIXED IND 8.7NH 700MA 100MOHM SM
FIXED IND 8.7NH 700MA 100 MOHM
Wurth Elektronik 744761087C パワーインダクタ
INDUCTOR, 8.7NH, 0.7A, 0603; Inductance: 8.7nH; Product Range: WE-KI Series; DC Current Rating: 700mA; High Frequency Inductor Case: 0603 [1608 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.1ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 4.6GHz; SVHC: No SVHC (15-Jan-2019); Inductor Case Style: 0603 [1608 Metric]

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)