Wurth Elektronik 744760239C

100MHZ 560MHZ 290MA 35@250MHZ 390NH 2.1¦¸ ¡À5% 0805 , 2.29MM*1.7MM*1.48MM
$ 0.276

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744760239C.

Newark

Datasheet5 pages8 years ago
Datasheet1 page19 years ago

Farnell

Inventory History

3 month trend:
-14.02%

Related Parts

Wirewound Inductor, 390 nH, 1.5 ohm, 560 MHz, 290 mA, 0805 [2012 Metric], AISC-0805 Series
General Purpose Inductor, 0.39uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
Inductor RF Chip Unshielded Wirewound 390nH 5% 25.2MHz 30Q-Factor Ferrite 375mA 650mOhm DCR 1008 T/R
Inductor RF Chip Unshielded Wirewound 390nH 5% 25.2MHz 30Q-Factor Ferrite 375mA 650mOhm DCR 1008 T/R
TAIYO YUDENHK2125R39J-T
Ind High Frequency Chip Multi-Layer 390nH 5% 50MHz 10Q-Factor Ceramic 300mA 0805 T/R
Inductor RF Multi-Layer 0.39uH 5% 50MHz 17Q-Factor Ceramic 0.3A 1.3Ohm DCR 0805 Automotive T/R

Descriptions

Descriptions of Wurth Elektronik 744760239C provided by its distributors.

100MHz 560MHz 290mA 35@250MHz 390nH 2.1¦¸ ¡À5% 0805 , 2.29mm*1.7mm*1.48mm
FIXED IND 390NH 290MA 2.1OHM SMD
WE-KI Nonstandard 0.090Lx0.067W 2.29mmx1.70mm 390nH
Wurth Elektronik 744760239C 线绕表面安装电感器
RS APAC
Inductor, 390Nh, 290Ma, 5%, 0805; Inductance:390Nh; Dc Resistance Max:2.1Ohm; Self Resonant Frequency:560Mhz; Dc Current Rating:290Ma; Inductor Case/Package:0805 [2012 Metric]; Product Range:We-Ki Series; Inductance Tolerance:± 5% |Würth Elektronik 744760239C

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)