Wurth Elektronik 7447462680

WE-TI Radial Leaded Wire Wound Inductor
$ 0.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7447462680.

Wurth Elektronik

Datasheet7 pages3 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Wurth Elektronik 7447462680 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Unshielded Wirewound 68uH 10% 1KHz 15Q-Factor Ferrite 0.85A 0.3Ohm DCR T/R
Inductor Power Unshielded Wirewound 68uH 10% 1KHz 20Q-Factor Ferrite 1A 0.31Ohm DCR T/R
Ind High Current RF Choke Bobbin Core 68uH 10% 1KHz Ferrite 804mA AXL
Ind Power Wirewound 68uH 10% 100KHz Ferrite 850mA Blister T/R
68 µH Unshielded Drum Core, Wirewound Inductor 850 mA 280mOhm Max Nonstandard
Ind Power 68uH 10% 2.52MHz 30Q-Factor Ferrite 1.36A RDL

Descriptions

Descriptions of Wurth Elektronik 7447462680 provided by its distributors.

WE-TI Radial Leaded Wire Wound Inductor
FIXED IND 68UH 800MA 400 MOHM TH
1KHz 7.5MHz 1A 800mA 68¦ÌH 400m¦¸ ¡À10% , 6mm*8.5mm
Wurth Elektronik 7447462680 リードインダクタ
Inductor, 68Uh, 1A, Radial Leaded; Product Range:We-Ti Series; Inductance:68Μh; Inductor Construction:Unshielded; Rms Current (Irms):800Ma; Saturation Current (Isat):1A; Dc Resistance Max:400Mohm; Inductance Tolerance:± 10% Rohs Compliant: Yes |Würth Elektronik 7447462680

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)