Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SDR0805-680KL

Inductor Power Unshielded Wirewound 68uH 10% 1KHz 15Q-Factor Ferrite 0.85A 0.3Ohm DCR T/R
$ 0.297
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR0805-680KL.

Newark

Datasheet3 pages7 years ago

Farnell

Electro Sonic

element14 APAC

Jameco (USA)

Inventory History

3 month trend:
-37.17%

CAD Models

Download Bourns SDR0805-680KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.297
$ 0.39
Stock
307,063
25,310
Authorized Distributors
6
5
Inductance
68 µH
68 µH
Tolerance
10 %
10 %
Current Rating
-
850 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
300 mΩ
300 mΩ
Q Factor
15
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Unshielded Wirewound 68uH 10% 1KHz 15Q-Factor Ferrite 1.1A 0.22Ohm DCR T/R
Inductor Power Unshielded Wirewound 68uH 10% 1KHz 20Q-Factor Ferrite 1A 0.31Ohm DCR T/R
Inductor Power Wirewound 68uH 10% 100KHz 17Q-Factor Ferrite 900mA 280mOhm DCR T/R
TAIYO YUDENLHL08TB680K
Inductor Power Wirewound 68uH 10% 2.52MHz 35Q-Factor Ferrite 1A 200mOhm DCR RDL
TAIYO YUDENLHL08NB680K
Ind Power 68uH 10% 2.52MHz 35Q-Factor Ferrite 1A RDL Bulk
68 µH Unshielded Drum Core, Wirewound Inductor 850 mA 280mOhm Max Nonstandard

Descriptions

Descriptions of Bourns SDR0805-680KL provided by its distributors.

Inductor Power Unshielded Wirewound 68uH 10% 1KHz 15Q-Factor Ferrite 0.85A 0.3Ohm DCR T/R
ROHS3Compliant Wirewound Active ONE SURFACE Wirewound Inductor -40C~125C 8MHz 300mOhm 68muH
General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD, 3131
Inductor, 68Uh, 0.85A, 10%, Unshielded; |Bourns, Inc. SDR0805-680KL
INDUCTOR, UN-SHIELDED, 68UH, 1.3A, SMD, FULL REEL; Product Range:SDR0805 Series; Inductance:68 H; Inductance Tolerance: 10%; Inductor Construction:Unshielded; DC Resistance Max:0.3ohm; RMS Current (Irms):850mA; Packaging:Tape & Reel

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR0805-680KL.