Bourns 5800-680-RC

Ind High Current RF Choke Bobbin Core 68uH 10% 1KHz Ferrite 804mA AXL
$ 0.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 5800-680-RC.

IHS

Datasheet2 pages7 years ago

Newark

DigiKey

Jameco

Inventory History

3 month trend:
+67.98%

CAD Models

Download Bourns 5800-680-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Unshielded Wirewound 68uH 10% 1KHz 15Q-Factor Ferrite 1.1A 0.22Ohm DCR T/R
Inductor Power Unshielded Wirewound 68uH 10% 1KHz 20Q-Factor Ferrite 1A 0.31Ohm DCR T/R
Ind Power Bobbin Core 68uH 10% 1KHz 15Q-Factor Ferrite 1.1A T/R
TAIYO YUDENLHL08TB680K
Inductor Power Wirewound 68uH 10% 2.52MHz 35Q-Factor Ferrite 1A 200mOhm DCR RDL
TAIYO YUDENLHL08NB680K
Ind Power 68uH 10% 2.52MHz 35Q-Factor Ferrite 1A RDL Bulk
Ind Power 68uH 10% 2.52MHz 30Q-Factor Ferrite 1.36A RDL

Descriptions

Descriptions of Bourns 5800-680-RC provided by its distributors.

Ind High Current RF Choke Bobbin Core 68uH 10% 1KHz Ferrite 804mA AXL
General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core
900mA 68uH ±10% 1.4A Plugin,D7xL17.8mm Color Ring Inductors / Through Hole Inductors ROHS
FIXED IND 68UH 900MA 166 MOHM TH
1KHz 1.4A 900mA 68¦ÌH 166m¦¸ ¡À10% ,D7XL17.8MM 17.78mm
IND0.275X0.7IN,68UH10%0.804A, NON-SHDTHBULK, BAG PACKAGING
5800 Axial 0.275Diax0.700L 6.99mmx17.78mm 68muH
High Current Choke, 68Uh, 804Ma 10%; Product Range:5800 Series; Inductance:68Μh; Dc Current Rating:804Ma; Dc Resistance Max:0.145Ohm; Inductance Tolerance:± 10%; Case Dimensions:6.98Mm X 17.78Mm Rohs Compliant: Yes |Bourns Jw Miller 5800-680-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.