Wurth Elektronik 7447462330

Fixed Ind 33UH 1.4A 220 Mohm Th
$ 0.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7447462330.

Wurth Elektronik

Datasheet7 pages3 years ago

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-41.11%

CAD Models

Download Wurth Elektronik 7447462330 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Ind Power Wirewound 33uH 20% 1KHz 25Q-Factor Ferrite 1.8A T/R
Ind Power Bobbin Core 33uH 20% 1KHz 25Q-Factor Ferrite 1.5A T/R
Inductor Power Shielded Wirewound 33uH 20% 1KHz Ferrite 1A 0.22Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 33uH 20% 1KHz Ferrite 1.7A 97.8mOhm DCR Blister T/R
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 4040
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.5A 0.2275Ohm DCR 2424 T/R

Descriptions

Descriptions of Wurth Elektronik 7447462330 provided by its distributors.

FIXED IND 33UH 1.4A 220 MOHM TH
WE-TI Radial Leaded Wire Wound Inductor
1KHz 14MHz 1.4A 1.4A 33¦ÌH 220m¦¸ ¡À20% , 6mm*6mm*8.5mm
WE-TI Radial Vertical Cylinder 0.236Dia 6.00mm 33muH
Wurth Elektronik 7447462330 ラジアルインダクタ
Inductor, 33Uh, 1.4A, Radial Leaded; Product Range:We-Ti Series; Inductance:33Μh; Inductor Construction:Unshielded; Rms Current (Irms):1.4A; Saturation Current (Isat):1.4A; Dc Resistance Max:0.22Ohm; Inductance Tolerance:± 20% Rohs Compliant: Yes |Würth Elektronik 7447462330

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)