Bourns PM3316-330M-RC

Ind Power Wirewound 33uH 20% 1KHz 25Q-Factor Ferrite 1.8A T/R
$ 0.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM3316-330M-RC.

JRH Electronics

Datasheet3 pages7 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+68.72%

CAD Models

Download Bourns PM3316-330M-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 33uH 15% 1KHz 21Q-Factor Ferrite 1.9A 0.09Ohm DCR T/R
Ind Power Bobbin Core 33uH 20% 1KHz 25Q-Factor Ferrite 1.5A T/R
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 3535
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 2.2A 0.12Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 33uH 20% 1KHz Ferrite 3.1A 49.8mOhm DCR Blister T/R
TAIYO YUDENNS10145T330MNV
Inductor Power Shielded Wirewound 33uH 20% 100KHz 1.9A 0.1056Ohm DCR Automotive T/R

Descriptions

Descriptions of Bourns PM3316-330M-RC provided by its distributors.

Ind Power Wirewound 33uH 20% 1KHz 25Q-Factor Ferrite 1.8A T/R
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 5039
1KHz 14MHz 2A 1.8A 25@1MHz 33¦ÌH 120m¦¸ ¡À20% SMD,10X12.7MM , 12.7mm*10mm*5.3mm
INDUCTOR, PWR,SMT,33UH, +/-20%, RDC 0.12 OHM
FIXED IND 33UH 1.8A 120 MOHM SMD
INDUCTOR, UN-SHIELDED, 33UH, 2A, SMD
1.8A 33uH ±20% 2A SMD,10x12.7mm Power Inductors ROHS
Inductor, Un-Shielded, 33Uh, 2A, Smd; Rango De Producto:Serie Pm3316; Inductancia:33Μh; Inductancia, Tolerancia:± 20%; Construcción Del Inductor:No Apantallado; Resistencia Dc Máx.:0.12Ohm; Corriente Rms (Irms):1.8A; Bobina, Tipo:Smd |Bourns Jw Miller PM3316-330M-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM3316-330M-RC.