What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK VLS6045EX-330M

Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.5A 0.2275Ohm DCR 2424 T/R
$ 0.229
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLS6045EX-330M.

IHS

Datasheet5 pages3 years ago

ODG (Origin Data Global)

Newark

Inventory History

3 month trend:
-5.95%

CAD Models

Download TDK VLS6045EX-330M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-02-06
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.4A 0.204Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.5A 0.174Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.8A 0.168Ohm DCR 3131 T/R
Inductor Power Semi-Shielded Wirewound 33uH 20% 100KHz 20Q-Factor Ferrite 1.7A 0.145Ohm DCR T/R
TAIYO YUDENNR8040T330M
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.7A 0.13Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 2.1A 110mOhm DCR Embossed Carrier T/R

Descriptions

Descriptions of TDK VLS6045EX-330M provided by its distributors.

Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.5A 0.2275Ohm DCR 2424 T/R
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
FIXED IND 33UH 1.5A 228 MOHM SMD / Wound Ferrite
INDUCTOR, 33UH, 1.5A, 20%, WIREWOUND; Inductance: 33µH; RMS Current (Irms): 1.5A; Inductor Construction: Wirewound; Saturation Current (Isat): 1.9A; Product Range: VLS-EX Series; Power Inductor Case: 6mm x 6mm x 4.5mm; DC Resi

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLS6045-EX-330M
  • VLS6045EX330M