Wurth Elektronik 7447221681

WE-TI Radial Leaded Wire Wound Inductor
$ 1.387
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7447221681.

Wurth Elektronik

Datasheet8 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+34.00%

CAD Models

Download Wurth Elektronik 7447221681 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik7447231681
WE-TI Radial Leaded Wire Wound Inductor
Wurth Elektronik7447211681
Inductor, 680Uh, Unshielded, 1.1A Rohs Compliant: Yes |Würth Elektronik 7447211681
Inductor Power Wirewound 680uH 10% 1KHz Ferrite 1.05A 0.548Ohm DCR AXL Bag
Ind Power Wirewound 680uH 10% 100KHz 12Q-Factor Ferrite 700mA T/R
Inductor Power Unshielded Wirewound 680uH 10% 100KHz 10Q-Factor Ferrite 0.8A 1Ohm DCR T/R
Inductor Power Unshielded Wirewound 680uH 10% 100KHz 10Q-Factor Ferrite 800mA 1Ohm DCR Automotive T/R

Descriptions

Descriptions of Wurth Elektronik 7447221681 provided by its distributors.

WE-TI Radial Leaded Wire Wound Inductor
FIXED IND 680UH 900MA 670MOHM TH
100KHz 1.3MHz 1.1A 900mA 680¦ÌH 670m¦¸ ¡À10% , 11mm*17mm
Inductor, 680Uh, 0.9A, 10%, Radial; Product Range:We-Tif Series; Inductance:680Μh; Rms Current (Irms):900Ma; Saturation Current (Isat):1.1A; Dc Resistance Max:0.67Ohm; Inductance Tolerance:± 10%; Svhc:No Svhc (15-Jan-201 Rohs Compliant: Yes |Würth Elektronik 7447221681

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)