Abracon AIAP-03-681K

Inductor Power Wirewound 680uH 10% 1KHz Ferrite 1.05A 0.548Ohm DCR AXL Bag
$ 0.779
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AIAP-03-681K.

IHS

Datasheet2 pages5 years ago

Abracon SCT

Sager Electronics

CAD Models

Download Abracon AIAP-03-681K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1999-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

High Current RF Choke Bobbin Core 680uH 10% 1KHz Ferrite 0.9A 0.515Ohm DCR AXL
Inductor Power Unshielded Drum Core 680uH 10% 10KHz Ferrite 1.1A 0.74Ohm DCR RDL
TAIYO YUDENLHL13TB681K
Ind Power 680uH 10% 796KHz 30Q-Factor Ferrite 800mA RDL Ammo Pack
TAIYO YUDENLHL13NB681K
Ind Power 680uH 10% 796KHz 30Q-Factor Ferrite 800mA RDL Bulk
Inductor Power Unshielded Wirewound 680uH 10% 100KHz 10Q-Factor Ferrite 0.8A 1Ohm DCR T/R
Inductor Power Unshielded Wirewound 680uH 10% 100KHz 10Q-Factor Ferrite 800mA 1Ohm DCR Automotive T/R

Descriptions

Descriptions of Abracon AIAP-03-681K provided by its distributors.

Inductor Power Wirewound 680uH 10% 1KHz Ferrite 1.05A 0.548Ohm DCR AXL Bag
General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core
Power Inductors - Leaded FIXED IND 680UH 1.05A 548 MOHM
Bulk / Axial Power Inductor, 22.9mm x 11.4mm, 100pc per bag
Power Inductor 680uH 1.05A 548mΩ, AIAP-03 , RoHS
Abracon SCT
FIXED IND 680UH 1.05A 548MOHM TH
INDUCTOR 680UH 1.05A 10% AXIAL

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AIAP-03-681-K
  • AIAP03681K