What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns SDR1307A-681K

Inductor Power Unshielded Wirewound 680uH 10% 100KHz 10Q-Factor Ferrite 800mA 1Ohm DCR Automotive T/R
$ 0.541
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR1307A-681K.

IHS

Datasheet4 pages6 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.541
$ 0.48
Stock
52,987
59,897
Authorized Distributors
6
6
Inductance
680 µH
680 µH
Tolerance
10 %
10 %
Current Rating
800 mA
800 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1 Ω
1 Ω
Q Factor
-
10
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-08-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor Power Unshielded Wirewound 680uH 10% 100KHz 10Q-Factor Ferrite 0.8A 1Ohm DCR T/R
Ind Power Wirewound 680uH 10% 100KHz 12Q-Factor Ferrite 700mA T/R
General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, SMD, 8759
Inductor Power Unshielded Drum Core 680uH 10% 10KHz Ferrite 1.1A 0.74Ohm DCR RDL
TAIYO YUDENLHL13TB681K
Ind Power 680uH 10% 796KHz 30Q-Factor Ferrite 800mA RDL Ammo Pack
TAIYO YUDENLHL13NB681K
Ind Power 680uH 10% 796KHz 30Q-Factor Ferrite 800mA RDL Bulk

Descriptions

Descriptions of Bourns SDR1307A-681K provided by its distributors.

Inductor Power Unshielded Wirewound 680uH 10% 100KHz 10Q-Factor Ferrite 800mA 1Ohm DCR Automotive T/R
General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, SMD, 5151
Surface Mount Power Inductor, Aec-Q200 Sdr1307A Series, 680 H, 10%, Unshielded, 1 Ohm, 800 Ma |Bourns, Inc. SDR1307A-681K
INDUCTOR, 680UH, 1.2A, 10%, POWER; Inductance: 680µH; RMS Current (Irms): 800mA; Inductor Construction: Unshielded; Saturation Current (Isat): 1.2A; Product Range: SDR1307A Series; Power Inductor Case: 13mm x 7mm; DC Resistanc

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR1307A681K