Wurth Elektronik 744710603

Fixed Ind 6UH 2.5A 22 Mohm Th
$ 1.552
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744710603.

Farnell

Datasheet8 pages3 years ago
Datasheet5 pages8 years ago
Datasheet5 pages11 years ago
Datasheet2 pages19 years ago

Newark

Inventory History

3 month trend:
-10.71%

CAD Models

Download Wurth Elektronik 744710603 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Ind Power Shielded Wirewound 6uH 20% 10KHz 2.25A T/R
Inductor Power Shielded Wirewound 5.6uH 20% 1KHz Ferrite 3.2A 22mOhm DCR T/R
FIXED IND 5.6UH 3.2A 22 MOHM SMD
Inductor Power Unshielded Wirewound 5.6uH 20% 1MHz Ferrite 3.2A 0.075Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 5.6uH 20% 1KHz Ferrite 3.2A 0.0264Ohm DCR Automotive T/R
Inductor Power Semi-Shielded Wirewound 6uH 20% 100KHz 10Q-Factor Ferrite 2.5A 0.048Ohm DCR 2424 T/R

Descriptions

Descriptions of Wurth Elektronik 744710603 provided by its distributors.

FIXED IND 6UH 2.5A 22 MOHM TH
WE-SD Radial Horizontal Cylinder (Open) 0.165Diax0.606L 4.20mmx15.40mm 6muH
Wurth Elektronik 744710603 コモンモードチョーク
10KHz 65MHz 2.5A 6¦ÌH 22m¦¸ ¡À25% , 15.4mm*4.2mm
Inductor, 6Uh, 2.5A, Axial Leaded; Product Range:We-Sd Series; Inductance:6Μh; Inductor Construction:Unshielded; Rms Current (Irms):-; Saturation Current (Isat):-; Dc Resistance Max:0.022Ohm; Inductance Tolerance:± 25% Rohs Compliant: Yes |Würth Elektronik 744710603

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)