Bourns SRN6028-6R0M

Inductor Power Semi-Shielded Wirewound 6uH 20% 100KHz 10Q-Factor Ferrite 2.5A 0.048Ohm DCR 2424 T/R
$ 0.479
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN6028-6R0M.

Official Datasheet11 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

TAIYO YUDENNR6028T6R0M
Inductor Power Shielded Wirewound 6uH 20% 100KHz Ferrite 2.5A 0.052Ohm DCR 2424 T/R
TAIYO YUDENNRS6045T6R3MMGK
Inductor Power Shielded Wirewound 6.3uH 20% 100KHz Ferrite 3A 0.0468Ohm DCR 2424 T/R
TAIYO YUDENNRS6028T6R0MMGK
Inductor Power Shielded Wirewound 6uH 20% 100KHz Ferrite 2.5A 52mOhm DCR 2424 T/R
Inductor Power Shielded/Molded Wirewound 6uH 20% 100KHz Ferrite 2.5A 0.04Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 5.6uH 20% 100KHz 3.15A 0.029Ohm DCR 2424 T/R
Inductor Power Semi-Shielded Wirewound 5.6uH 20% 100KHz 11Q-Factor Ferrite 1.8A 0.106Ohm DCR 2020 T/R

Descriptions

Descriptions of Bourns SRN6028-6R0M provided by its distributors.

Inductor Power Semi-Shielded Wirewound 6uH 20% 100KHz 10Q-Factor Ferrite 2.5A 0.048Ohm DCR 2424 T/R
General Purpose Inductor, 6uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
Power Inductor (SMD), 6 uH, ± 20%, 2.5 A, Semishielded, 2.5 A, 6mm x 6mm x 2.8mm
INDUCTOR, 6UH, 20%, 2.5A, SEMI-SHLD; Inductance: 6µH; RMS Current (Irms): 2.5A; Inductor Construction: Semishielded; Saturation Current (Isat): 2.5A; Product Range: SRN6028 Series; Power Inductor Case: 6mm x 6mm x 2.8mm; DC Re
Inductor, Semi-Shielded, 6Uh, 20%, 2.5A; Rango De Producto:Serie Srn6028; Inductancia:6Μh; Inductancia, Tolerancia:± 20%; Construcción Del Inductor:Semiapantallado; Resistencia Dc Máx.:0.048Ohm; Corriente Rms (Irms):2.5A |Bourns SRN6028-6R0M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.