Wurth Elektronik 744710203

Fixed Ind 2UH 2.5A 11 Mohm Th
$ 1.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744710203.

Wurth Elektronik

Datasheet8 pages3 years ago

Farnell

Newark

Inventory History

3 month trend:
-1.35%

CAD Models

Download Wurth Elektronik 744710203 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik744773018
FIXED IND 1.8UH 2.7A 64 MOHM SMD / POWER CHOKE WE-PD2
Wurth Elektronik744773022
POWER CHOKE WE-PD2 | FIXED IND 2.2UH 2.5A 71 MOHM SMD
Wurth Elektronik784773022
Power Inductor, Aec-Q200, 2.2Uh, 2.5A Rohs Compliant: Yes |Würth Elektronik 784773022
Inductor Power Wirewound 2.2uH 20% 1KHz 33Q-Factor Ferrite 2.8A 60mOhm DCR Automotive T/R
Ind Power Wirewound 2.2uH 20% 1KHz 28Q-Factor Ferrite 2.6A T/R
Inductor Power Chip Unshielded Wirewound 2.2uH 20% 1MHz Ferrite 3.2A 0.0406Ohm DCR 2220 T/R

Descriptions

Descriptions of Wurth Elektronik 744710203 provided by its distributors.

FIXED IND 2UH 2.5A 11 MOHM TH
WE-SD Radial Horizontal Cylinder (Open) 0.126Diax0.484L 3.20mmx12.30mm 2muH
10KHz 110MHz 2.5A 2¦ÌH 11m¦¸ ¡À25% , 12.3mm*3.2mm
Wurth Elektronik 744710203 コモンモードチョーク
Inductor, 2Uh, 2.5A, Axial Leaded; Product Range:We-Sd Series; Inductance:2Μh; Inductor Construction:Unshielded; Rms Current (Irms):-; Saturation Current (Isat):-; Dc Resistance Max:11Mohm; Inductance Tolerance:± 25% Rohs Compliant: Yes |Würth Elektronik 744710203

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)