Murata LQH55DN2R2M03L

Inductor Power Chip Unshielded Wirewound 2.2uH 20% 1MHz Ferrite 3.2A 0.0406Ohm DCR 2220 T/R
$ 0.756
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH55DN2R2M03L.

element14 APAC

Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
Datasheet2 pages18 years ago

Farnell

Ciiva

Geoflip

iiiC

Inventory History

3 month trend:
+24.72%

CAD Models

Download Murata LQH55DN2R2M03L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2828
Ind Power Semi-Shielded Wirewound 2.2uH 20% 1MHz Ferrite 2.3A 2512 T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1616
Wurth Elektronik7447745022
FIXED IND 2.2UH 3.6A 36 MOHM SMD
FIXED IND 2.2UH 3.7A 70.4MOHM SM
TAIYO YUDENLHL08TB2R2M
Ind Power 2.2uH 20% 7.96MHz 40Q-Factor Ferrite 4.1A RDL Ammo Pack

Descriptions

Descriptions of Murata LQH55DN2R2M03L provided by its distributors.

Inductor Power Chip Unshielded Wirewound 2.2uH 20% 1MHz Ferrite 3.2A 0.0406Ohm DCR 2220 T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 5750/2220
RF Inductors – SMD; MURATA; LQH55DN2R2M03L; 2.2 µH; 80 MHz; 1 MHz; Ferrite
FIXED IND 2.2UH 3.2A 29 MOHM SMD
FIXED IND 2.2UH 3.2A 40.6MOHM SM
LQH55 2220 (5750Metric) 0.224Lx0.197W 5.70mmx5.00mm 2.2muH
1MHz 80MHz 3.2A 8 2.2¦ÌH 40.6m¦¸ ¡À20% 2220 5.7mm*5mm*5mm
Choke, Coil, 2.2Uh, 3.2A, 20%, 80Mhz; Inductance:2.2Μh; Dc Resistance Max:0.029Ohm; Self Resonant Frequency:80Mhz; Dc Current Rating:3.2A; Inductor Case/Package:2220 [5650 Metric]; Product Range:Lqh55Dn_03 Series; Product Width:5Mmrohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQH55DN2R2M03L

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQH55DN2R2M03L.