Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SDR0403-2R2ML

Ind Power Wirewound 2.2uH 20% 1KHz 28Q-Factor Ferrite 2.6A T/R
$ 0.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR0403-2R2ML.

Newark

Datasheet3 pages7 years ago

Farnell

Burklin Elektronik

_legacy Avnet

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+109%

CAD Models

Download Bourns SDR0403-2R2ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-11-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Inductor Power Wirewound 2.2uH 20% 1KHz 33Q-Factor Ferrite 2.8A 60mOhm DCR Automotive T/R
Inductor Power Chip Unshielded Wirewound 2.2uH 20% 1MHz Ferrite 2.1A 0.061Ohm DCR 1812 T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 4040/1515
Ind Power Semi-Shielded Wirewound 2.2uH 20% 1MHz Ferrite 2.3A 2512 T/R
TAIYO YUDENMAMK2520H2R2M
Inductor Power Chip Wirewound 2.2uH 20% 2MHz Metal 2.2A 0.09Ohm DCR 1008 T/R
Ind Power Semi-Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1.9A 4012 T/R

Descriptions

Descriptions of Bourns SDR0403-2R2ML provided by its distributors.

Ind Power Wirewound 2.2uH 20% 1KHz 28Q-Factor Ferrite 2.6A T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1816
Inductor; Core Material:Ferrite DR; DC Current Rating:3.9Arms; DC Resistance Max:0.047ohm; Inductance:2.2µH; Inductance Tolerance:±20%; Inductor Type:Power; Q Factor:28; Self Resonant Frequency:80MHz; Series:SDR0403 ;RoHS Compliant: Yes
INDUCTOR, SMD, 2.2UH, 3.9A; Inductance:2.2µH; Inductance Tolerance:± 20%; DC Resistance Max:0.047ohm; DC Current Rating:2.6A; Core Material:Ferrite DR/RI; Inductor Case Style:SMD; No. of Pins:2; SVHC:No SVHC (15-Dec-2010); External Depth:4mm; External Length / Height:3.2mm; External Width:4.5mm; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Q Factor @ Frequency:28; Resonant Frequency:80MHz; Saturation Current Ic:3.9A; Test Frequency:7.96MHz

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR0403-2R2ML.