Bourns 2118-V-RC

Inductor High Current Toroid 330uH/216.3uH 15% 1KHz 1.7A 0.23Ohm DCR RDL
$ 1.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2118-V-RC.

IHS

Datasheet2 pages8 years ago

Newark

Inventory History

3 month trend:
+1403%

CAD Models

Download Bourns 2118-V-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.62
$ 1.538
Stock
14,693
24,118
Authorized Distributors
6
6
Inductance
330 µH
330 µH
Tolerance
15 %
15 %
Current Rating
1.7 A
1.7 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
230 mΩ
230 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bourns2118-H-RC
Inductor High Current Toroid 330uH/216.3uH 15% 1KHz 1.7A 0.23Ohm DCR RDL
Inductor High Current Toroid 330uH/220.7uH 15% 1KHz 3.1A 0.18Ohm DCR RDL
Bourns2218-V-RC
INDUCTOR, TOROID,HIGH CURRENT, 330 UH,+/-15%, 0.10OHM DCR MAX, VERTICAL
API Delevan4922R-31L
General Purpose Inductor, 330uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
API Delevan4922-31L
General Purpose Inductor, 330uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
Murata Power Solutions32331C
800kHz 2.3MHz 780mA 3.2Ω@800kHz 330μH 215mΩ ±15% TH Inductor, 21.5mm × 10mm × 24mm

Descriptions

Descriptions of Bourns 2118-V-RC provided by its distributors.

Inductor High Current Toroid 330uH/216.3uH 15% 1KHz 1.7A 0.23Ohm DCR RDL
Inductor 330μH 1.7A 230mΩ ±15% 1kHz Vertical Mount TH 11.43mm W × 11.43mm H
Ind High Current Ww 330Uh 15% 1Khz 1.7A Trd Rohs Compliant: Yes
FIXED IND 330UH 1.7A 230 MOHM TH
INDUCTOR,TOROIDAL, 330UH, 0.23 OHM DCR MAX, VERTICAL MOUNT
General Purpose Inductor, 330uH, 15%, 1 Element
2100 Radial Vertical (Open) 0.860Diax0.450W 21.84mmx11.43mm 330muH
1.7A 330uH ±15% Plugin,D=0.9mm Power Inductors ROHS
TOROIDAL INDUCTOR, 330UH, 1.7A, 15%; Product Range: 2100 Series; Inductance: 330µH; RMS Current (Irms): 1.7A; DC Resistance Max: 0.23ohm; Inductance Tolerance: ± 15%; Case Dimensions: 21.84mm x 11.43mm; DC Current Rating: 1.7A

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2118-V-RC.