Wurth Elektronik 7447033

Fixed Ind 68UH 2A 55 Mohm Th
$ 1.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7447033.

Wurth Elektronik

Datasheet5 pages4 years ago

Farnell

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+85.93%

CAD Models

Download Wurth Elektronik 7447033 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Unshielded Wirewound 68uH 20% 100KHz 22Q-Factor Ferrite 2.1A 0.13Ohm DCR T/R
General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 7255
Inductor Power Wirewound 68uH 20% 100KHz 2.3A 130mOhm DCR T/R
Murata Power Solutions12RS683C
Inductor Power Shielded Wirewound 68uH 15% 10KHz 1.8A 150mOhm DCR Pin Carton
Wurth Elektronik74458168
FIXED IND 68UH 2.3A 130 MOHM SMD
Ind Power Shielded Wirewound 68uH 20% 100KHz 22Q-Factor Ferrite 2.1A T/R

Descriptions

Descriptions of Wurth Elektronik 7447033 provided by its distributors.

FIXED IND 68UH 2A 55 MOHM TH
WE-FI Radial Vertical (Open) 0.551Diax0.276W 14.00mmx7.00mm 68muH
WE-FI Leaded Toroidal Line Choke
10KHz 2A 68¦ÌH 55m¦¸ ¡À20% , 7mm*7mm
Inductor, Toroidal, 68Uh, 2A, 20%, Radial; Product Range:We-Fi Series; Inductance:68Μh; Rms Current (Irms):2A; Dc Resistance Max:0.055Ohm; Inductance Tolerance:± 20%; Case Dimensions:14Mm X 7Mm Rohs Compliant: Yes |Würth Elektronik 7447033

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)