Wurth Elektronik 74458168

Power Choke Wirewound 68uH 20% 100KHz Ferrite 2.3A 0.13Ohm DCR T/R
$ 1.708
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74458168.

Wurth Elektronik

Datasheet6 pages4 years ago

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
+28.25%

CAD Models

Download Wurth Elektronik 74458168 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.708
$ 1.594
$ 1.594
Stock
47,137
5,900
5,900
Authorized Distributors
2
6
6
Inductance
68 µH
68 µH
68 µH
Tolerance
20 %
20 %
20 %
Current Rating
2.3 A
2.3 A
2.3 A
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
110 mΩ
130 mΩ
130 mΩ
Q Factor
-
-
-
Test Frequency
100 kHz
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Bobbin Core 68uH 20% 100KHz 22Q-Factor Ferrite 2.1A 0.13Ohm DCR T/R
Inductor Power Wirewound 68uH 20% 100KHz 2.3A 130mOhm DCR T/R
Inductor Power Shielded Wirewound 68uH 20% 1KHz 20Q-Factor Ferrite 2.4A 0.12Ohm DCR T/R
TAIYO YUDENNS12575T680MN
Inductor Power Shielded Wirewound 68uH 20% 100KHz 2.49A 0.0864Ohm DCR T/R
Ind Power Shielded Wirewound 68uH 20% 100KHz 22Q-Factor Ferrite 2.1A T/R
Wurth Elektronik7447714680
Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 1.9A 0.132Ohm DCR Automotive AEC-Q200 T/R

Descriptions

Descriptions of Wurth Elektronik 74458168 provided by its distributors.

Power Choke Wirewound 68uH 20% 100KHz Ferrite 2.3A 0.13Ohm DCR T/R
FIXED IND 68UH 2.3A 130 MOHM SMD
100KHz 7.2MHz 3.6A 2.3A 68¦ÌH 130m¦¸ ¡À20% , 18.54mm*15.24mm*7.11mm
Inductor/SMD/68 ÁH/0.13 Ohm/2.3 A/▒20%
RS APAC
Choke, Smd, 68Uh; Inductance:68Μh; Rms Current (Irms):2.3A; Inductor Construction:Unshielded; Saturation Current (Isat):3.6A; Product Range:We-Pd4 Series; Dc Resistance Max:130Mohm; Inductance Tolerance:± 20%; Product Length:18.54Mm Rohs Compliant: Yes |Würth Elektronik 74458168

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)