Murata Power Solutions 12RS683C

Inductor Power Shielded Wirewound 68uH 15% 10KHz 1.8A 150mOhm DCR Pin Carton
$ 0.749
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 12RS683C.

Newark

Datasheet3 pages14 years ago
Datasheet3 pages17 years ago

Inventory History

3 month trend:
-52.63%

CAD Models

Download Murata Power Solutions 12RS683C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-05-27
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2027-09-30

Related Parts

Inductor Power Shielded Wirewound 68uH 15% 1KHz 20Q-Factor Ferrite 1.8A 0.135Ohm DCR T/R
Inductor Power Shielded Wirewound 68uH 15% 1KHz 18Q-Factor Ferrite 1.3A 0.17Ohm DCR T/R
General Purpose Inductor, 68uH, 15%, 1 Element, Ferrite-Core, SMD, 5050

Descriptions

Descriptions of Murata Power Solutions 12RS683C provided by its distributors.

Inductor Power Shielded Wirewound 68uH 15% 10KHz 1.8A 150mOhm DCR Pin Carton
General Purpose Inductor, 68uH, 15%, 1 Element, Ferrite-Core
Fixed Inductors Ind 68uH 1.8A TH Radial Leads
FIXED IND 68UH 1.8A 150 MOHM TH
1200RS Radial Vertical Cylinder 4Leads 0.413Dia 10.50mm 68muH
Ind 68µH, 1.8A TH rad shiel 10x10
Power Inductors - Leaded 68 UH 15% 1.8A
10KHz 1.8A 68¦ÌH 150m¦¸ ¡À15% 8.5mm
Inductor, 68Uh, 1.6A, Radial Leaded; Product Range:1200Rs Series; Inductance:68Μh; Rms Current (Irms):1.6A; Saturation Current (Isat):1.6A; Dc Resistance Max:0.16Ohm; Inductance Tolerance:± 15%; Case Dimensions:10.5Mm X 8.5Mm Rohs Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc