Wurth Elektronik 74458303

Fixed Ind 3MH 500MA 3.5 Ohm SMD
$ 1.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74458303.

Newark

Datasheet5 pages4 years ago

element14 APAC

Inventory History

3 month trend:
-31.49%

CAD Models

Download Wurth Elektronik 74458303 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

API Delevan4590R-335K
General Purpose Inductor, 3300uH, 10%, 1 Element, Ferrite-Core
Wurth Elektronik744776333
Rf Inductor, 3000Uh, Ferrite, 0.35A Rohs Compliant: Yes |Würth Elektronik 744776333
Inductor Power Unshielded Wirewound 2700uH 10% 1KHz Ferrite 0.53A 2.06Ohm DCR AXL Bag
Murata19R335C
Fixed Inductors Ind 3.3mH 420mA TH radial 10x19
Inductor Power Unshielded Drum Core 3300uH 10% 10KHz Ferrite 0.48A 3.7Ohm DCR RDL
Ind 2700.00 Uh 0.390 A 2800.00 Mohm/ Bulk Rohs Compliant: Yes |Abracon AIUR-06-272K

Descriptions

Descriptions of Wurth Elektronik 74458303 provided by its distributors.

FIXED IND 3MH 500MA 3.5 OHM SMD
INDUCTOR, 3MH, 10%, 0.5A, WE-ASI L; Inductance: 3mH; RMS Current (Irms): 500mA; Inductor Construction: Wirewound; Saturation Current (Isat): 1A; Product Range: WE-ASI Series; Power Inductor Case: 18.54mm x 15.24mm x 12mm; DC Resistance Max: 3.5ohm; Inductance Tolerance: ± 10%; SVHC: No SVHC (15-Jan-2019); Lead Spacing: 12.45mm; No. of Pins: 2Pins; Resonant Frequency: 630MHz; Self Resonant Frequency Min: 630kHz
Inductor, We-Asi L, 3Mh, 10%, 0.5A; Inductance:3Mh; Dc Resistance Max:3.5Ohm; Self Resonant Frequency:-; Dc Current Rating:500Ma; Inductor Case/Package:-; Product Range:We-Asi Series; Inductance Tolerance:± 10%; Product Height:12Mmrohs Compliant: Yes |Würth Elektronik 74458303

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)