Wurth Elektronik 74458247

ROHS3Compliant Wirewound Active Cut Tape fixed air core inductor -40C~125C 2.3MHz 850mOhm Max 470muH
$ 1.563
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74458247.

Wurth Elektronik

Datasheet6 pages4 years ago

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Wurth Elektronik 74458247 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.563
$ 1.63
$ 1.63
Stock
54,931
1,945
1,945
Authorized Distributors
2
6
6
Inductance
470 µH
470 µH
470 µH
Tolerance
-
20 %
20 %
Current Rating
820 mA
820 mA
820 mA
Shielding
-
Unshielded
Unshielded
DC Resistance (DCR)
633 mΩ
850 mΩ
850 mΩ
Q Factor
-
-
-
Test Frequency
-
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Shielded Wirewound 470uH 10% 1KHz 14Q-Factor Ferrite 0.7A 0.85Ohm DCR T/R
General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, SMD, 8759
Inductor Power Unshielded Wirewound 470uH 20% 100KHz 0.82A 0.85Ohm DCR T/R
General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 7160
General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 7160
General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 7360

Descriptions

Descriptions of Wurth Elektronik 74458247 provided by its distributors.

ROHS3Compliant Wirewound Active Cut Tape fixed air core inductor -40C~125C 2.3MHz 850mOhm Max 470muH
WE-PD4 SMD POWER INDUCTOR General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 7360
FIXED IND 470UH 820MA 850MOHM SM
Inductor/SMD/470 ÁH/0.85 Ohm/0.82 A/▒20%
RS APAC
2.5MHz 1.6A 820mA 470¦ÌH 850m¦¸ ¡À20% SMD,18.5X15.2MM
Choke, Smd, 470Uh; Inductance:470Μh; Rms Current (Irms):820Ma; Inductor Construction:unshielded; Saturation Current (Isat):1.6A; Product Range:we-Pd4 Series; Dc Resistance Max:0.85Ohm; Inductance Tolerance:± 20% Rohs Compliant: Yes

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)