Coilcraft DO5010H-474MLB

General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 7360
Obsolete

Price and Stock

DistributorSKUMinPkg
FarnellDO5010H-474MLB01Cut Tape
10h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft DO5010H-474MLB.

IHS

Datasheet2 pages4 years ago

element14 APAC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-01-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Inductor Power Unshielded Wirewound 470uH 20% 100KHz 0.82A 0.85Ohm DCR T/R
General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 7160
General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 7160
Inductor Power Semi-Shielded Wirewound 470uH 20% 100KHz 13Q-Factor Ferrite 0.8A 0.95Ohm DCR T/R
Inductor Power Shielded Wirewound 470uH 20% 1KHz 50Q-Factor Ferrite 0.5A 1.1Ohm DCR T/R
Inductor Power Shielded Wirewound 470uH 20% 1KHz 12Q-Factor Ferrite 1.2A 0.82Ohm DCR T/R

Descriptions

Descriptions of Coilcraft DO5010H-474MLB provided by its distributors.

General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 7360
Power inductor, high current, 20% tol, SMT, RoHS
INDUCTOR, PWR, 470UH, 0.82A,20%,3MHZ; Product Range:COILCRAFT - DO5010H Series; Inductance:470µH; Inductance Tolerance:± 20%; Inductor Construction:Unshielded; DC Resistance Max:0.85ohm; RMS Current (Irms):820mA; Saturation Current (Isat):1.4A; Case Dimensions:18.03mm x 15.24mm x 7.11mm; DC Current Rating:820mA; Inductor Case Style:SMD; Self Resonant Frequency (Min):3MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • DO5010H474MLB