Wurth Elektronik 74458220

WE-PD4 SMD POWER INDUCTOR General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 7360
$ 1.563
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74458220.

Wurth Elektronik

Datasheet6 pages4 years ago

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Wurth Elektronik 74458220 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.563
$ 0.779
$ 0.779
Stock
31,642
5,960
5,960
Authorized Distributors
3
6
6
Inductance
220 µH
220 µH
220 µH
Tolerance
-
20 %
20 %
Current Rating
1.2 A
1.2 A
1.2 A
Shielding
-
Unshielded
Unshielded
DC Resistance (DCR)
326 mΩ
380 mΩ
380 mΩ
Q Factor
-
-
-
Test Frequency
-
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Shielded Wirewound 220uH 10% 1KHz 13Q-Factor Ferrite 1.1A 0.38Ohm DCR T/R
Ind Power Shielded Wirewound 220uH 10% 100KHz 22Q-Factor Ferrite 1.38A T/R
Inductor Power Unshielded Wirewound 220uH 10% 100KHz 19Q-Factor Ferrite 1.2A 0.38Ohm DCR T/R
Inductor Power Unshielded Wirewound 220uH 20% 100KHz 1.2A 0.38Ohm DCR T/R
General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 7160
General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 7160

Descriptions

Descriptions of Wurth Elektronik 74458220 provided by its distributors.

WE-PD4 SMD POWER INDUCTOR General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 7360
FIXED IND 220UH 1.2A 380MOHM SMD
3.5MHz 2.4A 1.2A 220¦ÌH 380m¦¸ ¡À20% SMD,18.5X15.2MM
CHOKE, 220UH, SMD; Inductance: 220µH; RMS Current (Irms): 1.2A; Inductor Construction: Unshielded; Saturation Current (Isat): 2.4A; Product Range: WE-PD4 Series; Power Inductor Case: 18.54mm x 15.24mm x 7.11mm; DC Resistance M

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 744-582-20