Wurth Elektronik 74457215

Fixed Ind 150UH 1.5A 268 Mohm
$ 1.623
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74457215.

Wurth Elektronik

Datasheet6 pages4 years ago

Farnell

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Wurth Elektronik 74457215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.623
$ 0.715
Stock
29,737
18,869
Authorized Distributors
4
6
Inductance
150 µH
150 µH
Tolerance
-
10 %
Current Rating
1.5 A
1.5 A
Shielding
-
Unshielded
DC Resistance (DCR)
223 mΩ
250 mΩ
Q Factor
-
22
Test Frequency
-
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 74457215 provided by its distributors.

FIXED IND 150UH 1.5A 268 MOHM
CHOKE, 150UH, SMD; Inductance: 150µH; RMS Current (Irms): 1.5A; Inductor Construction: Unshielded; Saturation Current (Isat): 2.6A; Product Range: -; Power Inductor Case: 22mm x 15mm x 7mm; DC Resistance Max: 0.268ohm; Inductan
CHOKE, SMD, 150UH; Product Range:WURTH ELEKTRONIK - WE-PD4 Series SMD Power Inductors; Inductance:150µH; Inductance Tolerance:± 10%; DC Resistance Max:0.268ohm; DC Current Rating:1.5A; Self Resonant Frequency:5MHz; Inductor Case ;RoHS Compliant: Yes

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)