What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns SDR2207-151KL

General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, SMD, 8759

$ 0.704
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR2207-151KL.

Farnell

Datasheet3 pages7 years ago

Newark

Inventory History

3 month trend:
-1.34%

CAD Models

Download Bourns SDR2207-151KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.704
$ 1.582
Stock
10,442
29,788
Authorized Distributors
6
2
Inductance
150 µH
150 µH
Tolerance
10 %
-
Current Rating
1.5 A
1.5 A
Shielding
Unshielded
-
DC Resistance (DCR)
250 mΩ
223 mΩ
Q Factor
22
-
Test Frequency
100 kHz
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-15
Lifecycle StatusProduction (Last Updated: 6 days ago)

Related Parts

Inductor Power Unshielded Wirewound 150uH 10% 100KHz 20Q-Factor Ferrite 1.6A 0.25Ohm DCR T/R
Inductor Power Unshielded Wirewound 150uH 10% 100KHz 20Q-Factor Ferrite 1.6A 250mOhm DCR Automotive T/R
Ind Power Wirewound 150uH 10% 100KHz 23Q-Factor Ferrite 1.4A T/R
Inductor Power Drum Core 150uH 10% 10KHz Ferrite 2.4A 0.162Ohm DCR RDL
Inductor Power Unshielded Drum Core 150uH 10% 1KHz Ferrite 1.4A 0.23Ohm DCR Pin Bulk
Wurth Elektronik7447720151
Power Choke Unshielded Wirewound 150uH 10% 100KHz Ferrite 1.1A 0.35Ohm DCR RDL Tray

Descriptions

Descriptions of Bourns SDR2207-151KL provided by its distributors.

General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, SMD, 8759
Inductor,ferrite,150Uh,10+% Tol,10-% Tol,8759-Case Rohs Compliant: Yes |Bourns, Inc. SDR2207-151KL
FIXED IND 150UH 1.5A 250MOHM SMD
SDR2207 Nonstandard 0.866Lx0.591W 22.00mmx15.00mm 150muH
1.5A 150uH ±10% 2.6A SMD,15x22mm Power Inductors ROHS
100KHz 5.8MHz 2.6A 1.5A 22@2MHz 150μH 250mΩ ±10% SMD,15X22MM standard mounting,SMD mount 22mm*15mm*7.8mm
MAGNETICS - NON-SHIELDED POWER INDUCT-LF
INDUCTOR, 150UH, 10%, 1.5A, SMD; Inductance: 150µH; RMS Current (Irms): 1.5A; Inductor Construction: Unshielded; Saturation Current (Isat): 2.6A; Product Range: SDR2207 Series; Power Inductor Case: 22mm x 15mm x 7mm; DC Resistance Max: 0.25ohm; Inductance Tolerance: ± 10%; SVHC: No SVHC (15-Jan-2018); Q Factor: 22; Q Test Frequency: 2MHz; Self Resonant Frequency Min: 5.8MHz

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.