Wurth Elektronik 7445720

WE-PD4, Unshielded Wire-wound SMD Inductor With Ferrite Core, 100 Uh +/-10% 2A I
$ 1.695
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7445720.

Wurth Elektronik

Datasheet6 pages4 years ago

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-31.83%

CAD Models

Download Wurth Elektronik 7445720 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Unshielded Wirewound 100uH 10% 100KHz 18Q-Factor Ferrite 2.2A 0.168Ohm DCR T/R
Wurth Elektronik7447231101
WE-TI Radial Leaded Wire Wound Inductor
Wurth Elektronik7447211101
FIXED IND 100UH 2.2A 115 MOHM TH
Wurth Elektronik7447221101
WE-TI Radial Leaded Wire Wound Inductor
Ind Power Wirewound 100uH 10% 100KHz 25Q-Factor Ferrite 1.7A T/R
Inductor Power Unshielded Wirewound 100uH 10% 100KHz 25Q-Factor Ferrite 1.9A 0.18Ohm DCR T/R

Descriptions

Descriptions of Wurth Elektronik 7445720 provided by its distributors.

WE-PD4, UNSHIELDED WIRE-WOUND SMD INDUCTOR WITH FERRITE CORE, 100 UH +/-10% 2A I
POWER-CHOKE WE-PD 4 | FIXED IND 100UH 2A 202 MOHM SMD
100KHz 6.5MHz 3A 2A 100¦ÌH 202m¦¸ ¡À10% , 22mm*15mm*7.8mm
Wurth Elektronik 7445720 巻線チップインダクタ
Choke, Smd, 100Uh; Inductance:100Μh; Rms Current (Irms):2A; Inductor Construction:Unshielded; Saturation Current (Isat):3A; Product Range:We-Pd4 Series; Inductor Case/Package:-; Dc Resistance Max:0.202Ohm; Product Length:22Mm Rohs Compliant: Yes |Würth Elektronik 7445720

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)