Bourns SDR1806-101KL

Ind Power Wirewound 100uH 10% 100KHz 25Q-Factor Ferrite 1.7A T/R
$ 0.541
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR1806-101KL.

Farnell

Datasheet3 pages8 years ago

element14 APAC

HQonline

Verical

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-39.03%

CAD Models

Download Bourns SDR1806-101KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.541
$ 0.521
Stock
64,050
28,222
Authorized Distributors
6
6
Inductance
100 µH
100 µH
Tolerance
10 %
10 %
Current Rating
1.7 A
1.7 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
190 mΩ
190 mΩ
Q Factor
25
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Unshielded Wirewound 100uH 10% 100KHz 25Q-Factor Ferrite 1.9A 0.18Ohm DCR T/R
Ind Power Unshielded Wirewound 100uH 10% 100KHz 25Q-Factor Ferrite 1.9A T/R
Inductor Power Unshielded Wirewound 100uH 10% 100KHz 18Q-Factor Ferrite 2.2A 0.168Ohm DCR T/R
Inductor Power Unshielded Wirewound 100uH 10% 1KHz Ferrite 1.2A 0.208Ohm DCR AXL Bag
Inductor Power Unshielded Drum Core 100uH 10% 1KHz Ferrite 1.7A 0.16Ohm DCR Pin Bulk
TAIYO YUDENLHL10TB101K
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Bourns SDR1806-101KL provided by its distributors.

Ind Power Wirewound 100uH 10% 100KHz 25Q-Factor Ferrite 1.7A T/R
Inductor;Filter;Ind 100uH;Tol +/-10%;Cur 1.7A;SMT;Case 1806;DCR 190 Milliohms
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 7255
INDUCTOR, 100UH, 10%, 1.7A, SMD; Product Range:BOURNS - SDR1806 Series; Inductance:100µH; Inductance Tolerance:± 10%; DC Resistance Max:0.19ohm; Q Factor:25; DC Current Rating:1.7A; Self Resonant Frequency Min:7MHz; Q Test Frequency:796kHz; Inductor Case Style:SMD; No. of Pins:2; Core Material:Ferrite DR; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR1806-101KL.