Descriptions of Bourns SDR2207-101KL provided by its distributors.
Inductor Power Unshielded Wirewound 100uH 10% 100KHz 18Q-Factor Ferrite 2.2A 0.168Ohm DCR T/R
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 8759
INDUCTOR, HIGH CURRENT, IND 100UH, TOL 10%, CUR 2.2A, SMT, CASE 2207
100KHz 6.2MHz 3A 2.2A 18@2MHz 100μH 168mΩ ±10% 2207 SMD mount 22mm*15mm*7.8mm
SMD Power Inductor, 100uH, 2.2A, 6.2MHz, 168mOhm
FIXED IND 100UH 2.2A 168MOHM SMD
SDR2207 Nonstandard 0.866Lx0.591W 22.00mmx15.00mm 100muH
MAGNETICS - NON-SHIELDED POWER INDUCTOR
INDUCTOR, UN-SHIELDED, 100UH, 3A, SMD;
2.2A 100uH ±10% 3A SMD,15x22mm Power Inductors ROHS
SMD,15X22MM,2.24A IMAX,100UH, 10%,-40~+125,T/R,HAZMAT<AZ
INDUCTOR, 100UH, 10%, 2.2A; Inductance: 100µH; RMS Current (Irms): 2.2A; Inductor Construction: Unshielded; Saturation Current (Isat): 3A; Product Range: -; Power Inductor Case: 22mm x 15mm x 7mm; DC Resistance Max: 0.168ohm; I