Wurth Elektronik 74457147

WE-PD4, Unshielded Wire-wound SMD Inductor With Ferrite Core, 47 Uh +/-10% 2.8A
$ 1.704
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74457147.

Wurth Elektronik

Datasheet6 pages4 years ago

Farnell

Newark

Inventory History

3 month trend:
+39.04%

CAD Models

Download Wurth Elektronik 74457147 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.704
$ 0.61
Stock
34,638
61,831
Authorized Distributors
6
6
Inductance
47 µH
47 µH
Tolerance
-
10 %
Current Rating
2.8 A
-
Shielding
-
Unshielded
DC Resistance (DCR)
91 mΩ
91.2 mΩ
Q Factor
-
27
Test Frequency
-
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Unshielded Wirewound 47uH 10% 100KHz 24Q-Factor Ferrite 2.7A 0.082Ohm DCR T/R
Inductor Power Unshielded Wirewound 47uH 10% 100KHz 27Q-Factor Ferrite 2.8A 0.0912Ohm DCR T/R
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 5151
Inductor Power Unshielded Drum Core 47uH 10% 10KHz Ferrite 4.1A 0.063Ohm DCR RDL
Wurth Elektronik744772470
FERRITE LEADED INDUCTOR, 47 UH, 2.3 A, .12 OHM, FIXED, 8095, WE-TI SERIES
Inductor Power Unshielded Drum Core 47uH 10% 2.52MHz Ferrite 2.5A 0.083Ohm DCR Pin Bulk

Descriptions

Descriptions of Wurth Elektronik 74457147 provided by its distributors.

WE-PD4, UNSHIELDED WIRE-WOUND SMD INDUCTOR WITH FERRITE CORE, 47 UH +/-10% 2.8A
FIXED IND 47UH 2.8A 109 MOHM SMD / POWER-CHOKE WE-PD 4
100KHz 9.2MHz 5A 2.8A 47¦ÌH 109m¦¸ ¡À10% SMD,22X15MM , 22mm*15mm*7.8mm
Wurth Elektronik 47 ¦ÌH, Idc 2.8A, Rdc 109m¦¸, 22 x 15 x 7mm
Surface Mount Power Inductor, We-Pd4 Series, 47 H, 10%, Unshielded, 0.109 Ohm, 2.8 A Rohs Compliant: Yes |Würth Elektronik 74457147

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)