Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SDR1307-470KL

Inductor Power Unshielded Wirewound 47uH 10% 100KHz 24Q-Factor Ferrite 2.7A 0.082Ohm DCR T/R
$ 0.494
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR1307-470KL.

IHS

Datasheet3 pages7 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+177%

CAD Models

Download Bourns SDR1307-470KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.494
$ 0.544
Stock
101,865
37,503
Authorized Distributors
6
6
Inductance
47 µH
47 µH
Tolerance
10 %
10 %
Current Rating
2.7 A
2.7 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
82 mΩ
82 mΩ
Q Factor
24
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Unshielded Wirewound 47uH 10% 100KHz 27Q-Factor Ferrite 2.8A 0.0912Ohm DCR T/R
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 5151
Inductor Power Unshielded Wirewound 47uH 10% 100KHz 21Q-Factor Ferrite 1A 0.23Ohm DCR T/R
Inductor Power Unshielded Drum Core 47uH 10% 10KHz Ferrite 4.1A 0.063Ohm DCR RDL
TAIYO YUDENCBC3225T470KR
Inductor Power Chip Wirewound 47uH 10% 100KHz Ferrite 0.48A 0.871Ohm DCR 1210 T/R
TAIYO YUDENBRC2016T470K
Inductor Power Chip Wirewound 47uH 10% 100KHz Ferrite 0.21A 2.86Ohm DCR 0806 T/R

Descriptions

Descriptions of Bourns SDR1307-470KL provided by its distributors.

Inductor Power Unshielded Wirewound 47uH 10% 100KHz 24Q-Factor Ferrite 2.7A 0.082Ohm DCR T/R
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 5151
FIXED IND 47UH 2.7A 82 MOHM SMD
100KHz 7.5MHz 4.2A 2.7A 24@2.52MHz 47μH 82mΩ ±10% 1307 SMD mount 13mm*13mm*7.3mm
SDR1307 Nonstandard 0.512Lx0.512W 13.00mmx13.00mm 47muH
MAGNETICS - NON-SHIELDED POWER INDUCTOR
2.7A 47uH ±10% 4.2A SMD,13x13mm Power Inductors ROHS
INDUCTOR, 47UH, 10%, 2.7A, SMD;
Bourns SDR1307-470KL 巻線チップインダクタ
IND13X13X7MM,47UH10%2.7A, SHDSMD
INDUCTOR, 47UH, 10%, 2.7A, SMD; Inductance: 47µH; RMS Current (Irms): 2.7A; Inductor Construction: Unshielded; Saturation Current (Isat): 4.2A; Product Range: SDR1307 Series; Power Inductor Case: 13mm x 13mm x 7mm; DC Resistan

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR1307-470KL.