Wurth Elektronik 7445640

Power Inductor, 10Mh, Unshielded, 0.1A Rohs Compliant: Yes |Würth Elektronik 7445640
$ 1.434
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7445640.

Wurth Elektronik

Datasheet6 pages4 years ago

Farnell

Inventory History

3 month trend:
+33.35%

CAD Models

Download Wurth Elektronik 7445640 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.434
$ 0.346
Stock
65,466
392,305
Authorized Distributors
5
6
Inductance
10 mH
10 mH
Tolerance
10 %
10 %
Current Rating
100 mA
110 mA
Shielding
-
Unshielded
DC Resistance (DCR)
29.9 Ω
39 Ω
Q Factor
-
101
Test Frequency
-
1 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 7445640 provided by its distributors.

Power Inductor, 10Mh, Unshielded, 0.1A Rohs Compliant: Yes |Würth Elektronik 7445640
FIXED IND 10MH 100MA 39 OHM SMD
100mA 10mH 39¦¸ ¡À10% SMD,12.7X10MM 12.7mm*5mm
Wurth Elektronik 7445640 巻線チップインダクタ

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)