Wurth Elektronik 74454168

100KHZ 8MHZ 1.35A 820MA 68¦ÌH 340M¦¸ ¡À15% SMD, 12.7X10MM , 12.7MM*10MM*5.2MM
$ 1.468
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74454168.

Wurth Elektronik

Datasheet6 pages3 years ago

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-26.67%

CAD Models

Download Wurth Elektronik 74454168 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

API Delevan4922R-23L
General Purpose Inductor, 68uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
Inductor Power Shielded Wirewound 68uH 15% 1KHz 35Q-Factor Ferrite 0.82A 0.34Ohm DCR T/R
Inductor Power Shielded Wirewound 68uH 15% 100KHz 26Q-Factor Ferrite 0.85A 0.21Ohm DCR T/R
General Purpose Inductor, 68uH, 15%, 1 Element, Ferrite-Core, SMD, 5050
Murata Power Solutions12RS683C
Inductor Power Shielded Wirewound 68uH 15% 10KHz 1.8A 150mOhm DCR Pin Carton
Murata Power Solutions60B683C
Inductor Power Wirewound 68uH 15% 100KHz 9A 0.017Ohm DCR Carton

Descriptions

Descriptions of Wurth Elektronik 74454168 provided by its distributors.

100KHz 8MHz 1.35A 820mA 68¦ÌH 340m¦¸ ¡À15% SMD,12.7X10MM , 12.7mm*10mm*5.2mm
WE-PD3 SMT Shielded Power Inductor
FIXED IND 68UH 820MA 0.34OHM SMD
WE-PD3 Nonstandard 0.500Lx0.394W 12.70mmx10.00mm 68muH
Wurth Elektronik 74454168 巻線チップインダクタ
CHOKE, 68UH, SMD; Inductance: 68µH; RMS Current (Irms): 820mA; Inductor Construction: Shielded; Saturation Current (Isat): 1.35A; Product Range: WE-PD3 Series; Power Inductor Case: 12.7mm x 10mm x 4.9mm; DC Resistance Max: 0.34

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)