Wurth Elektronik 74451115

Fixed Ind 15UH 800MA 90 Mohm SMD / Power-choke We-pd 3
$ 1.493
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74451115.

Wurth Elektronik

Datasheet6 pages3 years ago

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-9.87%

CAD Models

Download Wurth Elektronik 74451115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1A 84mOhm DCR T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 880mA 110mOhm DCR T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz 40Q-Factor Ferrite 0.8A 0.09Ohm DCR T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz 0.8A 0.09Ohm DCR T/R
Ind Power Shielded Bobbin Core 15uH 20% 100KHz 40Q-Factor Ferrite 800mA T/R
API DelevanSDS680R-153M
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 2618

Descriptions

Descriptions of Wurth Elektronik 74451115 provided by its distributors.

FIXED IND 15UH 800MA 90 MOHM SMD / POWER-CHOKE WE-PD 3
100KHz 25.5MHz 270mA 800mA 15¦ÌH 90m¦¸ ¡À20% SMD,12.7X10.3MM 12.7mm*10.3mm*3mm
General Purpose Inductor, 15uH, 20%, 1 Element, SMD, 2618
WE-PD3 SMT Shielded Power Inductor
FIXED IND 15UH 800MA 0.09OHM SMD
WE-PD3 Nonstandard 0.500Lx0.406W 12.70mmx10.30mm 15muH
Wurth Elektronik 74451115 パワーインダクタ
CHOKE, 15UH, SMD; Inductance: 15µH; RMS Current (Irms): 800mA; Inductor Construction: Shielded; Saturation Current (Isat): 270mA; Product Range: WE-PD3 Series; Power Inductor Case: 6.6mm x 4.45mm x 2.92mm; DC Resistance Max: 0.

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)