Wurth Elektronik 74439358068

Fixed Ind 6.8UH 7.2A 13.5MOHM Sm
$ 2.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74439358068.

Newark

Datasheet7 pages3 years ago

element14 APAC

Inventory History

3 month trend:
-97.45%

CAD Models

Download Wurth Elektronik 74439358068 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Shielded Wirewound 6.8uH 20% 100KHz 20Q-Factor Carbonyl Powder 9A 0.024Ohm DCR Automotive T/R
Fixed Inductor Nonstandard 6.8µH ±20% 8.5A 23.3mΩ 13MHz 20@100kHz
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Iron 9A 0.022Ohm DCR T/R
Wurth Elektronik744750230068
FIXED IND 6.8UH 5.7A 16 MOHM TH
Wurth Elektronik744750420068
FIXED IND 6.8UH 7.2A 12 MOHM TH
Wurth Elektronik744325650
WE-HCI SMT Flat Wire High Current Inductor

Descriptions

Descriptions of Wurth Elektronik 74439358068 provided by its distributors.

FIXED IND 6.8UH 7.2A 13.5MOHM SM
100KHz 20MHz 15A 7.2A 6.8¦ÌH 13.5m¦¸ ¡À20% 8080 , 8.8mm*8.3mm*8mm
WE-XHMI Nonstandard 0.346Lx0.327W 8.80mmx8.30mm 6.8muH
Wurth Elektronik 74439358068 パワーインダクタ
Power Inductor, 6.8Uh, 7.2A, 20%; Inductance:6.8Μh; Rms Current (Irms):7.2A; Inductor Construction:Shielded; Saturation Current (Isat):15A; Product Range:We-Xhmi Series; Inductor Case/Package:-; Dc Resistance Max:0.0135Ohm Rohs Compliant: Yes |Würth Elektronik 74439358068

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)