
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | SRP1235-6R8M | 614 | 1 | Bulk | ||||||||
| RS (Formerly Allied Electronics) | SRP1235-6R8M | 0 | 600 | Bulk | 2d | |||||||
| Farnell | SRP1235-6R8M | 0 | 1 | Cut Tape | 4h | |||||||
| Win Source | WS-SRP1235-6R8M | 1,600 | 24 | 10h | ||||||||
| Aztech | SRP1235-6R8M | 11,040 | 5h |
Download Bourns SRP1235-6R8M symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Bourns SRP1235-6R8M provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: