Wurth Elektronik 74439358047

Inductor Power Shielded Wirewound 4.7uH 20% 100KHz 9.5A 0.00865Ohm DCR T/R
$ 2.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74439358047.

Wurth Elektronik

Datasheet7 pages3 years ago

Upverter

element14 APAC

Inventory History

3 month trend:
+24.43%

CAD Models

Download Wurth Elektronik 74439358047 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik7443310470
Power Inductor, 4.7Uh, Shielded, 11.5A Rohs Compliant: Yes |Würth Elektronik 7443310470
General Purpose Inductor, 4.7uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Iron 12A 0.015Ohm DCR T/R
General Purpose Inductor, 4.7uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 4339
Wurth Elektronik744750530047
INDUCTOR, POWER, 4.7UH, 11.8A, 4.1MOHM, THT MOUNT, 1410 SIZE, WE-FAMI
Wurth Elektronik744750420047
INDUCTOR FIXED 4.7UH 8.7A 8.5M OHM TH/HOLE

Descriptions

Descriptions of Wurth Elektronik 74439358047 provided by its distributors.

Inductor Power Shielded Wirewound 4.7uH 20% 100KHz 9.5A 0.00865Ohm DCR T/R
100KHz 25MHz 20.5A 9.5A 4.7¦ÌH 8.65m¦¸ ¡À20% 8080 , 8.8mm*8.3mm*8mm
FIXED IND 4.7UH 9.5A 8.65MOHM SM
FIXED IND 4.7UH 9.5A 8.65 MOHM
WE-XHMI Nonstandard 0.346Lx0.327W 8.80mmx8.30mm 4.7muH
Power Inductor, 4.7Uh, 9.5A, 20%; Inductance:4.7Μh; Rms Current (Irms):9.5A; Inductor Construction:Shielded; Saturation Current (Isat):20.5A; Product Range:We-Xhmi Series; Inductor Case/Package:-; Dc Resistance Max:8650Μohm Rohs Compliant: Yes |Würth Elektronik 74439358047

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)