Wurth Elektronik 74438335220

General Purpose Inductor, 22uH, 20%, 1 Element, SMD, 1212
$ 1.304
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74438335220.

Wurth Elektronik

Datasheet8 pages3 years ago

Upverter

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.37%

CAD Models

Download Wurth Elektronik 74438335220 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Ind Power Semi-Shielded Wirewound 22uH 20% 100KHz Ferrite 700mA 1212 T/R
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 0.65A 0.93Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 22uH 20% 100KHz 40Q-Factor Ferrite 0.7A 0.11Ohm DCR T/R
Ind Power Semi-Shielded Wirewound 22uH 20% 100KHz Ferrite 670mA 4026 T/R
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1A 496mOhm DCR 2020 Blister T/R
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.66A 0.14Ohm DCR 2020 T/R

Descriptions

Descriptions of Wurth Elektronik 74438335220 provided by its distributors.

General Purpose Inductor, 22uH, 20%, 1 Element, SMD, 1212
Inductor, Power, 22Uh, 0.6A, 20%, 12Mhz; Inductance:22Μh; Rms Current (Irms):600Ma; Inductor Construction:Shielded; Saturation Current (Isat):1.6A; Product Range:We-Mapi Series; Inductor Case/Package:-; Dc Resistance Max:1.04Ohm Rohs Compliant: Yes |Würth Elektronik 74438335220
Rated inductance = 22 / Inductance uH = 22 / Tolerance = ±20 % / Core = Iron Powder / Maximum DC Resistance Ohm = 1 / Rated Current mA = 600 / Self-Resonant Frequency MHz = 12 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering / Package Type = SMD / Series = WE-MAPI / Length mm = 3 / Width mm = 3 / Height mm = 1.5 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)