Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRN3010-220M

Ind Power Semi-Shielded Wirewound 22uH 20% 100KHz Ferrite 700mA 1212 T/R
$ 0.129
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN3010-220M.

IHS

Datasheet3 pages6 years ago

Master Electronics

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-4.94%

CAD Models

Download Bourns SRN3010-220M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-11-09
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2022-12-31
LTD Date2023-06-30

Related Parts

Inductor Power Semi-Shielded Wirewound 22uH 20% 100KHz 11Q-Factor Ferrite 0.9A 0.348Ohm DCR 1515 T/R
TAIYO YUDENNRS4018T220MDGJ
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 0.72A 0.348Ohm DCR 1515 T/R
TAIYO YUDENNRS4018T220MDGJV
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 0.72A 0.348Ohm DCR 1515 T/R Automotive AEC-Q200
TAIYO YUDENNRS5024T220MMGJ
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 0.82A 0.267Ohm DCR T/R
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 0.9A 0.29Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 0.88A 0.342Ohm DCR 1514 T/R

Descriptions

Descriptions of Bourns SRN3010-220M provided by its distributors.

Ind Power Semi-Shielded Wirewound 22uH 20% 100KHz Ferrite 700mA 1212 T/R
Avnet Japan
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1919
Power Inductor (SMD), 22 uH, ± 20%, 700 mA, Semishielded, 400 mA, 3mm x 3mm x 1mm
Surface Mount Power Inductor, Srn3010 Series, 22 H, 20%, Semishielded, 0.936 Ohm, 700 Ma Rohs Compliant: Yes |Bourns, Inc. SRN3010-220M
INDUCTOR, 22UH, 20%, 0.7A, SMD; Inductance: 22µH; RMS Current (Irms): 700mA; Inductor Construction: Semishielded; Saturation Current (Isat): 400mA; Product Range: SRN3010 Series; Power In; Available until stocks are exhausted

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN3010-220M.