Wurth Elektronik 74438324015

Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Powdered Iron 2.2A 0.099Ohm DCR 1008 Automotive T/R
$ 0.904
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74438324015.

Wurth Elektronik

Datasheet8 pages3 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.71%

CAD Models

Download Wurth Elektronik 74438324015 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 2.5A 0.0847Ohm DCR T/R
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz 30Q-Factor Ferrite 2.8A 0.045Ohm DCR T/R
General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 2617
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Ferrite 1.6A 0.079Ohm DCR T/R
Wurth Elektronik74438334015
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Powdered Iron 2A 0.096Ohm DCR 1212 Automotive T/R
TAIYO YUDENNRS6010T1R5MMGF
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Ferrite 1.9A 0.108Ohm DCR 2424 T/R

Descriptions

Descriptions of Wurth Elektronik 74438324015 provided by its distributors.

Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Powdered Iron 2.2A 0.099Ohm DCR 1008 Automotive T/R
FIXED IND 1.5UH 2.2A 99 MOHM SMD
100KHz 60MHz 3.7A 2.2A 1.5¦ÌH 99m¦¸ ¡À20% 1008 2.5mm*2mm*1.2mm
WE-MAPI 1008 (2520Metric) 0.098Lx0.079W 2.50mmx2.00mm 1.5muH
We-Mapi Smd Power Inductor; 2512; 1.5Uh; Inductance:1.5Μh; Rms Current (Irms):2.2A; Inductor Construction:Shielded; Saturation Current (Isat):3.7A; Product Range:We-Mapi Series; Inductor Case/Package:-; Dc Resistance Max:0.099Ohm Rohs Compliant: Yes |Würth Elektronik 74438324015

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)