Bourns PM1608S-1R5M-RC

General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 2617
$ 0.655
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM1608S-1R5M-RC.

Inventory History

3 month trend:
-0.12%

Alternate Parts

Price @ 1000
$ 0.655
$ 0.641
Stock
22,124
45,609
Authorized Distributors
6
6
Inductance
1.5 µH
1.5 µH
Tolerance
20 %
20 %
Current Rating
2.8 A
2.8 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
45 mΩ
45 mΩ
Q Factor
-
30
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-06-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 3.4A 0.055Ohm DCR T/R
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Iron 3A 0.05Ohm DCR T/R
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz 30Q-Factor Ferrite 2.8A 0.045Ohm DCR T/R
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 2.9A 0.0814Ohm DCR T/R
Ind Power Shielded Wirewound 1.5uH 20% 100KHz Carbonyl Powder 3A T/R
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 3.5A 0.0657Ohm DCR T/R

Descriptions

Descriptions of Bourns PM1608S-1R5M-RC provided by its distributors.

General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 2617
FIXED IND 1.5UH 2.8A 45 MOHM SMD
100KHz 125MHz 2.8A 30@200kHz 1.5¦ÌH 45m¦¸ ¡À20% SMD,4.4X6.6MM , 6.6mm*4.4mm*3mm
PM1608S Nonstandard 0.260Lx0.173W 6.60mmx4.40mm 1.5muH
2.8A 1.5uH ±20% SMD,4.4x6.6mm Power Inductors ROHS
Ind6.6X4.4X3Mm,1.5Uh20%2.8A,shdsmd /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns Jw Miller PM1608S-1R5M-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.