Wurth Elektronik 74437321033

Surface Mount Power Inductor, We-Lhmi Series, 3.3 H, 20%, Shielded, 0.097 Ohm, 2.3 A Rohs Compliant: Yes
$ 1.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74437321033.

Wurth Elektronik

Datasheet7 pages4 years ago

Newark

Inventory History

3 month trend:
-1.26%

CAD Models

Download Wurth Elektronik 74437321033 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 2.9A 0.071Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 2.9A 0.071Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 2.5A 0.11Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 2.5A 0.1166Ohm DCR T/R
Power Inductors - SMD FIXED IND 3.3UH 2.5A 87 MOHM SMD
Wurth Elektronik784777033
Inductor, Aec-Q200, 3.3Uh, Shld, 2.5A Rohs Compliant: Yes |Würth Elektronik 784777033

Descriptions

Descriptions of Wurth Elektronik 74437321033 provided by its distributors.

Surface Mount Power Inductor, We-Lhmi Series, 3.3 H, 20%, Shielded, 0.097 Ohm, 2.3 A Rohs Compliant: Yes
100KHz 40MHz 3.9A 2.3A 3.3¦ÌH 97m¦¸ ¡À20% 2-SMD 4.06mm*4.06mm*1.2mm
FIXED IND 3.3UH 2.3A 97 MOHM SMD
FIXED IND 3.3UH 2.3A 0.097OHM SM
INDUCTOR, 3.3UH, ± 20%, 2.3A, SHIELDED
WE-LHMI 2-SMD 0.160Lx0.160W 4.06mmx4.06mm 3.3muH
Wurth Elektronik 74437321033 パワーインダクタ
INDUCTOR, 3.3UH, +/- 20%, 2.3A, SHIELDED; Inductance: 3.3µH; RMS Current (Irms): 2.3A; Inductor Construction: Shielded; Saturation Current (Isat): 3.9A; Product Range: WE-LHMI Series; Power Inductor Case: 4.06mm x 4.06mm x 1mm

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)