Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK SPM5012T-3R3M-LR

Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 2.5A 0.11Ohm DCR T/R
$ 0.572
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK SPM5012T-3R3M-LR.

Newark

Datasheet4 pages5 years ago
Datasheet9 pages13 years ago

Inventory History

3 month trend:
-0.74%

CAD Models

Download TDK SPM5012T-3R3M-LR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-11-09
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 10Q-Factor Carbonyl Powder 3.2A 0.09Ohm DCR 2020 Automotive T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 2.6A 0.1265Ohm DCR T/R
TAIYO YUDENNRS5030T3R3MMGJ
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 3A 0.039Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 2.9A 0.071Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 2.9A 0.071Ohm DCR 1515 T/R
TAIYO YUDENNRS5030T3R3MMGJV
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 3A 0.039Ohm DCR Automotive T/R

Descriptions

Descriptions of TDK SPM5012T-3R3M-LR provided by its distributors.

Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 2.5A 0.11Ohm DCR T/R
FIXED IND 3.3UH 2.5A 110MOHM SMD / 3.3 µH Shielded Drum Core, Wirewound Inductor 2.5 A 110mOhm Max Nonstandard
General Purpose Inductor, 3.3uH, 20%, 1 Element, Metal-Core, SMD, 2120
INDUCTOR, 3.3UH, 2.5A, 20%, WIREWOUND; Inductance: 3.3µH; RMS Current (Irms): 2.5A; Inductor Construction: Wirewound; Saturation Current (Isat): 4.5A; Product Range: SPM-LR Series; Power Inductor Case: 5.4mm x 5.1mm x 1.2mm; DC Resistance Max: 0.11ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos